• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 1.5SMCJ24CA DO 214AB 29.60 V 1500 W

Image similar
Product type
TVS diode
Enclosure
DO 214AB
Reverse voltage U(R)
24 V
Terminal voltage U(CL)
38.90 V
Power (max) P(TOT)
1500 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2580 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.35286 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Type

1.5SMCJ24CA

Product type

TVS diode

Enclosure

DO 214AB

Manufacturer

Diotec

Reverse voltage U(R)

24 V

Breakdown voltage U(BR)

29.60 V

Terminal voltage U(CL)

38.90 V

Peak current I(pp)

38.60 A

Power (max) P(TOT)

1500 W

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2806598 Diotec TVS diode 1.5SMCJ24CA DO 214AB 29.60 V 1500 W

User & Safety Instructions

User & Safety Instructions 2806598 Diotec TVS diode 1.5SMCJ24CA DO 214AB 29.60 V 1500 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)