
Number
Minimum order quantity: 80
Total (€ 0.26468 / piece)
€ 21.17
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
#####Tape and Reel
- Type
1.5SMCJ36A
- Product type
TVS diode
- Enclosure
DO 214AB
- Manufacturer
Diotec
- Reverse voltage U(R)
36 V
- Breakdown voltage U(BR)
44.40 V
- Terminal voltage U(CL)
58.1 V
- Peak current I(pp)
25.8 A
- Power (max) P(TOT)
1.5 kW
- Polarity
Unidirectional
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- Operating temperature (min.)
-50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2806625 Diotec TVS diode 1.5SMCJ36A DO 214AB 44.40 V 1.5 kW #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2806625 Diotec TVS diode 1.5SMCJ36A DO 214AB 44.40 V 1.5 kW #####Tape and Reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































