
Number
Minimum order quantity: 40
Total (€ 0.66058 / piece)
€ 26.42
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Packaging type
#####Tape and Reel
- Type
3.0SMCJ18A-AQ
- Product type
TVS diode
- Enclosure
DO 214AB
- Manufacturer
Diotec
- Reverse voltage U(R)
18 V
- Breakdown voltage U(BR)
22.20 V
- Terminal voltage U(CL)
29.2 V
- Peak current I(pp)
102.7 A
- Power (max) P(TOT)
3 kW
- Polarity
Unidirectional
- Power line protection
Yes
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- Operating temperature (min.)
-50 °C
Documents & Downloads
Datasheet
Datasheet 2806838 Diotec TVS diode 3.0SMCJ18A-AQ DO 214AB 22.20 V 3 kW #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2806838 Diotec TVS diode 3.0SMCJ18A-AQ DO 214AB 22.20 V 3 kW #####Tape and Reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































