
Number
Minimum order quantity: 50
Total (€ 0.42654 / piece)
€ 21.33
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Packaging type
#####Tape and Reel
- Type
3.0SMCJ48A
- Product type
TVS diode
- Enclosure
DO 214AB
- Manufacturer
Diotec
- Reverse voltage U(R)
48 V
- Breakdown voltage U(BR)
59.20 V
- Terminal voltage U(CL)
77.4 V
- Peak current I(pp)
38.7 A
- Power (max) P(TOT)
3000 W
- Polarity
Unidirectional
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- Operating temperature (min.)
-50 °C
Documents & Downloads
Datasheet
Datasheet 2806883 Diotec TVS diode 3.0SMCJ48A DO 214AB 59.20 V 3000 W #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2806883 Diotec TVS diode 3.0SMCJ48A DO 214AB 59.20 V 3000 W #####Tape and Reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































