
Number
Total (€ 0.08712 / piece)
€ 0.09
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type SMDHOUSING: DO-214AA/SMBTermination of voltage - VBRmin 53.30 VVBRmax 65.00 VIt 1 mAPulse power loss - PPPM 600 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 48.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 85.50 VIPPM 7.00 ALock layer capacity - CJ: PFVR V
- Type
P6SMBJ48
- Product type
TVS diode
- Enclosure
DO 214AA
- Manufacturer
Diotec
- Reverse voltage U(R)
48 V
- Breakdown voltage U(BR)
65 V
- Terminal voltage U(CL)
85.50 V
- Peak current I(pp)
7.00 A
- Power (max) P(TOT)
600 W
- Power line protection
Yes
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
Documents & Downloads
Datasheet
Datasheet 2810365 Diotec TVS diode P6SMBJ48 DO 214AA 65 V 600 W
User & Safety Instructions
User & Safety Instructions 2810365 Diotec TVS diode P6SMBJ48 DO 214AA 65 V 600 W
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.08*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































