• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 5.0SMCJ26A-AQ DO 214AB 31.90 V 5000 W

Image similar
Product type
TVS diode
Enclosure
DO 214AB
Reverse voltage U(R)
26 V
Power (max) P(TOT)
5000 W
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2765 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.84932 / piece)
€ 0.85
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Type

5.0SMCJ26A-AQ

Product type

TVS diode

Enclosure

DO 214AB

Manufacturer

Diotec

Reverse voltage U(R)

26 V

Breakdown voltage U(BR)

31.90 V

Peak current I(pp)

118.80 A

Power (max) P(TOT)

5000 W

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2806984 Diotec TVS diode 5.0SMCJ26A-AQ DO 214AB 31.90 V 5000 W

User & Safety Instructions

User & Safety Instructions 2806984 Diotec TVS diode 5.0SMCJ26A-AQ DO 214AB 31.90 V 5000 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)