• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 5KP40CA D8x7.5 51.10 V 5 kW Tape

Image similar
Packaging type
Tape
Product type
TVS diode
Enclosure
D8x7.5
Reverse voltage U(R)
40 V
Terminal voltage U(CL)
64.5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Multiple: 500
Total (€ 0.79044 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type AxialHousing: D8x7.5Termination of voltage - VBRmin 44.40 VVBRmax 51.10 VIt 5 mAPulse power loss - PPPM 5000 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 40.0 VMaximum reverse current ID @ VWM: 10,000 µAMaximum limit voltage - VC 64.50 VIPPM 78.00 ALock layer capacity - CJ: PFVR V
Packaging type

Tape

Type

5KP40CA

Product type

TVS diode

Enclosure

D8x7.5

Manufacturer

Diotec

Reverse voltage U(R)

40 V

Breakdown voltage U(BR)

51.10 V

Terminal voltage U(CL)

64.5 V

Peak current I(pp)

78 A

Power (max) P(TOT)

5 kW

Polarity

Bidirectional

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Operating temperature (min.)

-50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2807135 Diotec TVS diode 5KP40CA D8x7.5 51.10 V 5 kW Tape

User & Safety Instructions

User & Safety Instructions 2807135 Diotec TVS diode 5KP40CA D8x7.5 51.10 V 5 kW Tape

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)