• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode BZW06-26 DO 15 31.50 V 600 W Tape

Image similar
Packaging type
Tape
Product type
TVS diode
Enclosure
DO 15
Reverse voltage U(R)
25.6 V
Terminal voltage U(CL)
41.5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3404 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.14863 / piece)
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Packaging type

Tape

Type

BZW06-26

Product type

TVS diode

Enclosure

DO 15

Manufacturer

Diotec

Reverse voltage U(R)

25.6 V

Breakdown voltage U(BR)

31.50 V

Terminal voltage U(CL)

41.5 V

Peak current I(pp)

14.5 A

Power (max) P(TOT)

600 W

Polarity

Unidirectional

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Operating temperature (min.)

-50 °C

Documents & Downloads

Datasheet

Datasheet 2807544 Diotec TVS diode BZW06-26 DO 15 31.50 V 600 W Tape

User & Safety Instructions

User & Safety Instructions 2807544 Diotec TVS diode BZW06-26 DO 15 31.50 V 600 W Tape

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)