
Number
Minimum order quantity: 20
Total (€ 1.04554 / piece)
€ 20.91
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type SMDHOUSING: TO-263AB/D2PAKTermination of voltage - VBRmin 26.70 VVBRmax 30.70 VIt 5 mAPulse power loss - PPPM 5000 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 24.0 VMaximum reverse current ID @ VWM: 10,000 µAMaximum limit voltage - VC 38.90 VIPPM 179.00 ALock layer capacity - CJ: PFVR V
- Packaging type
Tube
- Type
LDP01-28AYD2R-AQ
- Product type
TVS diode
- Enclosure
TO 263AB
- Manufacturer
Diotec
- Reverse voltage U(R)
24 V
- Breakdown voltage U(BR)
30.70 V
- Terminal voltage U(CL)
38.9 V
- Peak current I(pp)
179.00 A
- Power (max) P(TOT)
5 kW
- Polarity
Unidirectional
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
- Operating temperature (min.)
-50 °C
Documents & Downloads
Datasheet
Datasheet 2807837 Diotec TVS diode LDP01-28AYD2R-AQ TO 263AB 30.70 V 5 kW Tube
User & Safety Instructions
User & Safety Instructions 2807837 Diotec TVS diode LDP01-28AYD2R-AQ TO 263AB 30.70 V 5 kW Tube
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































