• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode LDP02-28AYD2-AQ TO 263AB 30.70 V 6600 W

Image similar
Product type
TVS diode
Enclosure
TO 263AB
Reverse voltage U(R)
24 V
Power (max) P(TOT)
6600 W
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 1.22317 / piece)
€ 1.22
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type SMDHOUSING: TO-263AB/D2PAKTermination of voltage - VBRmin 26.70 VVBRmax 30.70 VIt 5 mAPulse power loss - PPPM 6600 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 24.0 VMaximum reverse current ID @ VWM: 10,000 µAMaximum limit voltage - VC 38.90 VIPPM 179.00 ALock layer capacity - CJ: PFVR V
Type

LDP02-28AYD2-AQ

Product type

TVS diode

Enclosure

TO 263AB

Manufacturer

Diotec

Reverse voltage U(R)

24 V

Breakdown voltage U(BR)

30.70 V

Peak current I(pp)

179.00 A

Power (max) P(TOT)

6600 W

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Documents & Downloads

Datasheet

Datasheet 2807850 Diotec TVS diode LDP02-28AYD2-AQ TO 263AB 30.70 V 6600 W

User & Safety Instructions

User & Safety Instructions 2807850 Diotec TVS diode LDP02-28AYD2-AQ TO 263AB 30.70 V 6600 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)