
Number
Minimum order quantity: 15
Total (€ 0.16008 / piece)
€ 2.40
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type
P4KE7.5A
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
6.4 V
- Breakdown voltage U(BR)
7.88 V
- Terminal voltage U(CL)
11.30 V
- Peak current I(pp)
37.00 A
- Power (max) P(TOT)
400 W
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
Documents & Downloads
Datasheet
Datasheet 2808077 Diotec TVS diode P4KE7.5A DO 15 7.88 V 400 W
User & Safety Instructions
User & Safety Instructions 2808077 Diotec TVS diode P4KE7.5A DO 15 7.88 V 400 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































