
Number
Minimum order quantity: 200
Total (€ 0.17026 / piece)
€ 34.05
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type
P4SMA300
- Product type
TVS diode
- Enclosure
DO 214AC
- Manufacturer
Diotec
- Reverse voltage U(R)
243 V
- Breakdown voltage U(BR)
330 V
- Terminal voltage U(CL)
430.00 V
- Peak current I(pp)
0.93 A
- Power (max) P(TOT)
400 W
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
Documents & Downloads
Datasheet
Datasheet 2808108 Diotec TVS diode P4SMA300 DO 214AC 330 V 400 W
User & Safety Instructions
User & Safety Instructions 2808108 Diotec TVS diode P4SMA300 DO 214AC 330 V 400 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































