
Number
Total (€ 0.10 / piece)
€ 0.10
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type
P4SMA480CA
- Product type
TVS diode
- Enclosure
DO 214AC
- Manufacturer
Diotec
- Reverse voltage U(R)
408 V
- Breakdown voltage U(BR)
504 V
- Terminal voltage U(CL)
658.00 V
- Peak current I(pp)
0.61 A
- Power (max) P(TOT)
400 W
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
Documents & Downloads
Datasheet
Datasheet 2808125 Diotec TVS diode P4SMA480CA DO 214AC 504 V 400 W
User & Safety Instructions
User & Safety Instructions 2808125 Diotec TVS diode P4SMA480CA DO 214AC 504 V 400 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































