
Number
Minimum order quantity: 150
Total (€ 0.18426 / piece)
€ 27.64
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
#####Tape and Reel
- Type
P4SMA550A
- Product type
TVS diode
- Enclosure
DO 214AC
- Manufacturer
Diotec
- Reverse voltage U(R)
495 V
- Breakdown voltage U(BR)
577 V
- Terminal voltage U(CL)
760 V
- Peak current I(pp)
530 mA
- Power (max) P(TOT)
400 W
- Polarity
Unidirectional
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- Operating temperature (min.)
-50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2808131 Diotec TVS diode P4SMA550A DO 214AC 577 V 400 W #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2808131 Diotec TVS diode P4SMA550A DO 214AC 577 V 400 W #####Tape and Reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































