• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode P4SMAJ14A DO 214AC 17.30 V 400 W

Image similar
Product type
TVS diode
Enclosure
DO 214AC
Reverse voltage U(R)
14 V
Terminal voltage U(CL)
23.20 V
Power (max) P(TOT)
400 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6900 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 300
Total (€ 0.08882 / piece)
€ 26.65
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type SMDHOUSING: DO-214AC/SMATermination of voltage - VBRmin 15.60 VVBRmax 17.30 VIt 1 mAPulse power loss - PPPM 400 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 14.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 23.20 VIPPM 17.20 ALock layer capacity - CJ: PFVR V
Type

P4SMAJ14A

Product type

TVS diode

Enclosure

DO 214AC

Manufacturer

Diotec

Reverse voltage U(R)

14 V

Breakdown voltage U(BR)

17.30 V

Terminal voltage U(CL)

23.20 V

Peak current I(pp)

17.20 A

Power (max) P(TOT)

400 W

Power line protection

Yes

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2808175 Diotec TVS diode P4SMAJ14A DO 214AC 17.30 V 400 W

User & Safety Instructions

User & Safety Instructions 2808175 Diotec TVS diode P4SMAJ14A DO 214AC 17.30 V 400 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)