• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode P4SMAJ18CA DO 214AC 22.20 V 400 W #####Tape and Reel

Image similar
Packaging type
#####Tape and Reel
Product type
TVS diode
Enclosure
DO 214AC
Reverse voltage U(R)
18 V
Terminal voltage U(CL)
29.2 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 250
Total (€ 0.09366 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type SMDHOUSING: DO-214AC/SMATermination of voltage - VBRmin 20.00 VVBRmax 22.20 VIt 1 mAPulse power loss - PPPM 400 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 18.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 29.20 VIPPM 13.70 ALock layer capacity - CJ: PFVR V
Packaging type

#####Tape and Reel

Type

P4SMAJ18CA

Product type

TVS diode

Enclosure

DO 214AC

Manufacturer

Diotec

Reverse voltage U(R)

18 V

Breakdown voltage U(BR)

22.20 V

Terminal voltage U(CL)

29.2 V

Peak current I(pp)

13.7 A

Power (max) P(TOT)

400 W

Polarity

Bidirectional

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Operating temperature (min.)

-50 °C

Documents & Downloads

Datasheet

Datasheet 2808214 Diotec TVS diode P4SMAJ18CA DO 214AC 22.20 V 400 W #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 2808214 Diotec TVS diode P4SMAJ18CA DO 214AC 22.20 V 400 W #####Tape and Reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)