• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode P4SMAJ22A DO 214AC 27.10 V 400 W

Image similar
Product type
TVS diode
Enclosure
DO 214AC
Reverse voltage U(R)
22 V
Power (max) P(TOT)
400 W
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1999 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 300
Total (€ 0.08882 / piece)
€ 26.65
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type SMDHOUSING: DO-214AC/SMATermination of voltage - VBRmin 24.40 VVBRmax 27.10 VIt 1 mAPulse power loss - PPPM 400 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 22.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 35.50 VIPPM 11.30 ALock layer capacity - CJ: PFVR V
Type

P4SMAJ22A

Product type

TVS diode

Enclosure

DO 214AC

Manufacturer

Diotec

Reverse voltage U(R)

22 V

Breakdown voltage U(BR)

27.10 V

Peak current I(pp)

11.30 A

Power (max) P(TOT)

400 W

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2808223 Diotec TVS diode P4SMAJ22A DO 214AC 27.10 V 400 W

User & Safety Instructions

User & Safety Instructions 2808223 Diotec TVS diode P4SMAJ22A DO 214AC 27.10 V 400 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)