
Number
Minimum order quantity: 300
Total (€ 0.08882 / piece)
€ 26.65
incl. VAT
14-day return policy included
Technical specifications
- Type SMDHOUSING: DO-214AC/SMATermination of voltage - VBRmin 31.10 VVBRmax 34.50 VIt 1 mAPulse power loss - PPPM 400 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 28.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 45.40 VIPPM 8.80 ALock layer capacity - CJ: PFVR V
- Packaging type
#####Tape and Reel
- Type
P4SMAJ28A
- Product type
TVS diode
- Enclosure
DO 214AC
- Manufacturer
Diotec
- Reverse voltage U(R)
28 V
- Breakdown voltage U(BR)
34.50 V
- Terminal voltage U(CL)
45.4 V
- Peak current I(pp)
8.8 A
- Power (max) P(TOT)
400 W
- Polarity
Unidirectional
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- Operating temperature (min.)
-50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2808241 Diotec TVS diode P4SMAJ28A DO 214AC 34.50 V 400 W #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2808241 Diotec TVS diode P4SMAJ28A DO 214AC 34.50 V 400 W #####Tape and Reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































