
Number
Minimum order quantity: 250
Total (€ 0.08882 / piece)
€ 22.21
incl. VAT
14-day return policy included
Technical specifications
- Type SMDHOUSING: DO-214AC/SMATermination of voltage - VBRmin 7.20 VVBRmax 8.00 VIt 10 mAPulse power loss - PPPM 400 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 6.5 VMaximum reverse current ID @ VWM: 500,000 µAMaximum limit voltage - VC 11.20 VIPPM 35.70 ALock layer capacity - CJ: PFVR V
- Packaging type
#####Tape and Reel
- Type
P4SMAJ6.5CA
- Product type
TVS diode
- Enclosure
DO 214AC
- Manufacturer
Diotec
- Reverse voltage U(R)
6.5 V
- Breakdown voltage U(BR)
8 V
- Terminal voltage U(CL)
11.2 V
- Peak current I(pp)
35.7 A
- Power (max) P(TOT)
400 W
- Polarity
Bidirectional
- Power line protection
Yes
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- Operating temperature (min.)
-50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2808312 Diotec TVS diode P4SMAJ6.5CA DO 214AC 8 V 400 W #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2808312 Diotec TVS diode P4SMAJ6.5CA DO 214AC 8 V 400 W #####Tape and Reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































