• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode P6KE10CA DO 15 10.50 V 600 W

Image similar
Product type
TVS diode
Enclosure
DO 15
Reverse voltage U(R)
8.5 V
Power (max) P(TOT)
600 W
Mounting type
Through-hole mounting
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

3183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 150
Total (€ 0.20181 / piece)
€ 0.20
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type AxialDO-15 housingTermination of voltage - VBRmin 9.50 VVBRmax 10.50 VIt 1 mAPulse power loss - PPPM 600 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 8.5 VMaximum reverse current ID @ VWM: 10,000 µAMaximum limit voltage - VC 14.50 VIPPM 43.00 ALock layer capacity - CJ: PFVR V
Type

P6KE10CA

Product type

TVS diode

Enclosure

DO 15

Manufacturer

Diotec

Reverse voltage U(R)

8.5 V

Breakdown voltage U(BR)

10.50 V

Peak current I(pp)

43.00 A

Power (max) P(TOT)

600 W

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2808382 Diotec TVS diode P6KE10CA DO 15 10.50 V 600 W

User & Safety Instructions

User & Safety Instructions 2808382 Diotec TVS diode P6KE10CA DO 15 10.50 V 600 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)