
Number
Total (€ 0.08 / piece)
€ 0.08
incl. VAT
14-day return policy included
Technical specifications
- Type
P6KE170CA
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
145 V
- Breakdown voltage U(BR)
179 V
- Terminal voltage U(CL)
234.00 V
- Peak current I(pp)
2.60 A
- Power (max) P(TOT)
600 W
- Mounting type
Through-hole mounting
- Series
P6KE
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2808424 Diotec TVS diode P6KE170CA DO 15 179 V 600 W
User & Safety Instructions
User & Safety Instructions 2808424 Diotec TVS diode P6KE170CA DO 15 179 V 600 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































