• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode P6KE520CA DO 15 546 V

Image similar
Product type
TVS diode
Enclosure
DO 15
Reverse voltage U(R)
444 V
Mounting type
Through-hole mounting
Type
P6KE520CA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3979 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 80
Total (€ 0.29521 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

P6KE520CA

Product type

TVS diode

Enclosure

DO 15

Manufacturer

Diotec

Reverse voltage U(R)

444 V

Breakdown voltage U(BR)

546 V

Peak current I(pp)

0.84 A

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2808506 Diotec TVS diode P6KE520CA DO 15 546 V

User & Safety Instructions

User & Safety Instructions 2808506 Diotec TVS diode P6KE520CA DO 15 546 V

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)