
Number
Minimum order quantity: 5
Total (€ 0.13416 / piece)
€ 0.67
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type
P6KE56C
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
45.4 V
- Breakdown voltage U(BR)
61.60 V
- Terminal voltage U(CL)
81.00 V
- Peak current I(pp)
7.80 A
- Power (max) P(TOT)
600 W
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
Documents & Downloads
Datasheet
Datasheet 2808509 Diotec TVS diode P6KE56C DO 15 61.60 V 600 W
User & Safety Instructions
User & Safety Instructions 2808509 Diotec TVS diode P6KE56C DO 15 61.60 V 600 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































