
Number
Minimum order quantity: 200
Total (€ 0.16059 / piece)
€ 32.12
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tape
- Type
P6KE62CA
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
53 V
- Breakdown voltage U(BR)
65.10 V
- Terminal voltage U(CL)
85 V
- Peak current I(pp)
7.4 A
- Power (max) P(TOT)
600 W
- Polarity
Bidirectional
- Mounting type
Through-hole mounting
- Series
P6KE
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
- Operating temperature (min.)
-50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2808517 Diotec TVS diode P6KE62CA DO 15 65.10 V 600 W Tape
User & Safety Instructions
User & Safety Instructions 2808517 Diotec TVS diode P6KE62CA DO 15 65.10 V 600 W Tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































