
Number
Minimum order quantity: 150
Total (€ 0.19163 / piece)
€ 28.74
incl. VAT
14-day return policy included
Technical specifications
- Type
P6KE7.5CA
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
6.4 V
- Breakdown voltage U(BR)
7.88 V
- Peak current I(pp)
55.00 A
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2808526 Diotec TVS diode P6KE7.5CA DO 15 7.88 V
User & Safety Instructions
User & Safety Instructions 2808526 Diotec TVS diode P6KE7.5CA DO 15 7.88 V
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































