• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode TPSMA6L12A SMAF 14.70 V 600 W

Image similar
Product type
TVS diode
Enclosure
SMAF
Reverse voltage U(R)
12 V
Terminal voltage U(CL)
19.90 V
Power (max) P(TOT)
600 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22384 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 250
Total (€ 0.0864 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type SMDSMAF housingTermination of voltage - VBRmin 13.30 VVBRmax 14.70 VIt 1 mAPulse power loss - PPPM 600 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 12.0 VMaximum reverse current ID @ VWM: 1,000 µAMaximum limit voltage - VC 19.90 VIPPM 30.20 ALock layer capacity - CJ: PFVR V
Type

TPSMA6L12A

Product type

TVS diode

Enclosure

SMAF

Manufacturer

Diotec

Reverse voltage U(R)

12 V

Breakdown voltage U(BR)

14.70 V

Terminal voltage U(CL)

19.90 V

Peak current I(pp)

30.20 A

Power (max) P(TOT)

600 W

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2811311 Diotec TVS diode TPSMA6L12A SMAF 14.70 V 600 W

User & Safety Instructions

User & Safety Instructions 2811311 Diotec TVS diode TPSMA6L12A SMAF 14.70 V 600 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)