
Number
Minimum order quantity: 200
Total (€ 0.12419 / piece)
€ 24.84
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
#####Tape and Reel
- Type
P6SMB300A
- Product type
TVS diode
- Enclosure
DO 214AA
- Manufacturer
Diotec
- Reverse voltage U(R)
256 V
- Breakdown voltage U(BR)
315 V
- Terminal voltage U(CL)
414 V
- Peak current I(pp)
1.4 A
- Power (max) P(TOT)
600 W
- Polarity
Unidirectional
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- Operating temperature (min.)
-50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2808562 Diotec TVS diode P6SMB300A DO 214AA 315 V 600 W #####Tape and Reel
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.83*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































