
Number
Minimum order quantity: 15
Total (€ 0.1716 / piece)
€ 2.57
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
#####Tape and Reel
- Type
P6SMB400CA
- Product type
TVS diode
- Enclosure
DO 214AA
- Manufacturer
Diotec
- Reverse voltage U(R)
342 V
- Breakdown voltage U(BR)
420 V
- Terminal voltage U(CL)
548 V
- Peak current I(pp)
1.1 A
- Power (max) P(TOT)
600 W
- Polarity
Bidirectional
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- Operating temperature (min.)
-50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2808572 Diotec TVS diode P6SMB400CA DO 214AA 420 V 600 W #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2808572 Diotec TVS diode P6SMB400CA DO 214AA 420 V 600 W #####Tape and Reel
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.56*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































