
Number
Minimum order quantity: 250
Total (€ 0.0425 / piece)
€ 10.63
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type
SMF14A
- Product type
TVS diode
- Enclosure
SOD 123FL
- Manufacturer
Diotec
- Reverse voltage U(R)
14 V
- Breakdown voltage U(BR)
17.20 V
- Peak current I(pp)
8.62 A
- Power (max) P(TOT)
200 W
- Power line protection
Yes
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
Documents & Downloads
Datasheet
Datasheet 2810784 Diotec TVS diode SMF14A SOD 123FL 17.20 V 200 W
User & Safety Instructions
User & Safety Instructions 2810784 Diotec TVS diode SMF14A SOD 123FL 17.20 V 200 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































