• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode TGL41-13CA DO 213AB 13.70 V 400 W

Image similar
Product type
TVS diode
Enclosure
DO 213AB
Reverse voltage U(R)
11.1 V
Terminal voltage U(CL)
18.20 V
Power (max) P(TOT)
400 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 3 May 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 250
Total (€ 0.10358 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type SMDHousing DO-213AB/MelfTermination of voltage - VBRmin 12.40 VVBRmax 13.70 VIt 1 mAPulse power loss - PPPM 400 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 11.1 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 18.20 VIPPM 23.00 ALock layer capacity - CJ: PFVR V
Type

TGL41-13CA

Product type

TVS diode

Enclosure

DO 213AB

Manufacturer

Diotec

Reverse voltage U(R)

11.1 V

Breakdown voltage U(BR)

13.70 V

Terminal voltage U(CL)

18.20 V

Peak current I(pp)

23.00 A

Power (max) P(TOT)

400 W

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2811160 Diotec TVS diode TGL41-13CA DO 213AB 13.70 V 400 W

User & Safety Instructions

User & Safety Instructions 2811160 Diotec TVS diode TGL41-13CA DO 213AB 13.70 V 400 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)