Type SMDHousing DO-213AB/MelfTermination of voltage - VBRmin 22.80 VVBRmax 25.20 VIt 1 mAPulse power loss - PPPM 400 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 20.5 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 33.20 VIPPM 12.60 ALock layer capacity - CJ: PFVR V
Type
TGL41-24A
Product type
TVS diode
Enclosure
DO 213AB
Manufacturer
Diotec
Reverse voltage U(R)
20.5 V
Breakdown voltage U(BR)
25.20 V
Peak current I(pp)
12.60 A
Mounting type
Surface-mount
RoHS-compliant
Yes
Operating temperature (max.)
150 °C
Variants(All information include VAT, plus shipping costs)