• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Direct actuator Grey Siemens 3KF92011AA00

1/2
Image similar
Product type
Direct actuator
Number of pins
4
Compatible with (details)
3KF size 2
Factory colour
Grey
Dim
(W x H x D) 116.5 x 100 x 126.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for switch disconnectors
  • Net weight: 250 g
Product type

Direct actuator

Compatible with (details)

3KF size 2

Factory colour

Grey

Number of pins

4

Dim

(W x H x D) 116.5 x 100 x 126.9 mm

Width

116.5 mm

Height

100 mm

Depth

126.9 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744574 Direct actuator Grey Siemens 3KF92011AA00

User & Safety Instructions

User & Safety Instructions 1744574 Direct actuator Grey Siemens 3KF92011AA00

Description

Accessory for 3KF size 3 Direct operating mechanism, gray Can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)