• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Direct actuator Grey Siemens 3KF94011AA00

1/2
Image similar
Product type
Direct actuator
Number of pins
4
Compatible with (details)
3KF size 4
Factory colour
Grey
Dim
(W x H x D) 171 x 145 x 178 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for switch disconnectors
  • Net weight: 500 g
Product type

Direct actuator

Compatible with (details)

3KF size 4

Factory colour

Grey

Number of pins

4

Dim

(W x H x D) 171 x 145 x 178 mm

Width

171 mm

Height

145 mm

Depth

178 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732543 Direct actuator Grey Siemens 3KF94011AA00

User & Safety Instructions

User & Safety Instructions 1732543 Direct actuator Grey Siemens 3KF94011AA00

Description

Accessory for 3KF size 5 neutral conductor terminal with removable jumper flat terminal Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)