• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Direct actuator Grey Siemens 3KF95011AA00

1/2
Image similar
Product type
Direct actuator
Number of pins
4
Compatible with (details)
3KF size 5
Factory colour
Grey
Dim
(W x H x D) 246.4 x 180 x 205.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for switch disconnectors
  • Net weight: 950 g
Product type

Direct actuator

Compatible with (details)

3KF size 5

Factory colour

Grey

Number of pins

4

Dim

(W x H x D) 246.4 x 180 x 205.4 mm

Width

246.4 mm

Height

180 mm

Depth

205.4 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744596 Direct actuator Grey Siemens 3KF95011AA00

User & Safety Instructions

User & Safety Instructions 1744596 Direct actuator Grey Siemens 3KF95011AA00

Description

Load disconnector 3LD3, Iu 63 A Main switch 3-pole + N Rated operating capacity at AC-23 A at 400V 22.0 kW floor mounting Basic switch with door coupling Central hole mounting 22.5mm Toggle drive red / yellow 48x48 mm The 3LD main and emergency off switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD3 disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD3 are also ideal for control panels, in particular for applications in small machines (for example saws, compressors, pumps, concrete mixers, drills, mills, and woodworking machinery) Key features of the Siemens 3LD main and emergency off switches: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4-pole 2. Versatile thanks to local approvals. 3. One mechanical size for five electrical sizes. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting plate, standard mounting rail. 6. Optimized disconnect from 16 A to 63 A with lockable rotary operating mechanism. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)