• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Direct actuator Red, Yellow Siemens 3KF92012AA00

1/2
Image similar
Product type
Direct actuator
Number of pins
4
Compatible with (details)
3KF size 2
Factory colour
Red
Yellow
Dim
(W x H x D) 116.5 x 100 x 126.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for switch disconnectors
  • Net weight: 250 g
Product type

Direct actuator

Compatible with (details)

3KF size 2

Factory colour

Red

Yellow

Number of pins

4

Dim

(W x H x D) 116.5 x 100 x 126.9 mm

Width

116.5 mm

Height

100 mm

Depth

126.9 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704771 Direct actuator Red, Yellow Siemens 3KF92012AA00

Datasheet 1704771 Direct actuator Red, Yellow Siemens 3KF92012AA00

User & Safety Instructions

User & Safety Instructions 1704771 Direct actuator Red, Yellow Siemens 3KF92012AA00

Description

Accessory for 3KF size 3 Direct operating mechanism, red/yellow Can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)