• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik Frame panel (W x H) 108 mm x 27 mm EA017-14UKE

Image similar
Product type
Frame panel
Height
27 mm
Width
108 mm
Type
EA017-14UKE
Dim
(W x H) 108 mm x 27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLAY VISIONS Accessories for DISPLAY VISI

Our service for you

Technical specifications

  • Housing material: ABS plastic.
Product type

Frame panel

Type

EA017-14UKE

Dim

(W x H) 108 mm x 27 mm

Height

27 mm

Width

108 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3043180 Display Elektronik Frame panel (W x H) 108 mm x 27 mm EA017-14UKE

User & Safety Instructions

User & Safety Instructions 3043180 Display Elektronik Frame panel (W x H) 108 mm x 27 mm EA017-14UKE

What kind of Displays are you looking for?