• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Full Body Glass screen protector Apple Watch SE 40 mm, Watch SE (2. 5th Gen) 40 mm, Watch SE (3. 5th Gen) 40 mm

1/5
Product type
Glass screen protector
Compatible with
Watch SE 40 mm
Watch SE (2. 5th Gen) 40 mm
Watch SE (3. 5th Gen) 40 mm
Suitable for
Smartwatches & Wristwatches
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Full Body Glass screen protector

  • Extremely hard 10H glass: Reliably protects against scratches, impacts and screen breakage
  • All-round protection for display & housing, full operability: An impact-resistant frame supplements the 10H-real glass and protects the casing
  • Touch, keys and charging remain unrestrictedly useful
  • IP68: Water- and dust-proof: Perfect protection for sports, outdoor and in the daily life
  • Apple watch SE / watch SE compatible (2. 5th Gen) / Watch SE (3. 5th Gen) 40 mm
  • Snap-On mounting – tool free & fast: Simply clip, securely fixed, removable without residue
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

Watch SE 40 mm

Watch SE (2. 5th Gen) 40 mm

Watch SE (3. 5th Gen) 40 mm

Suitable for

Smartwatches & Wristwatches

Compatible with

Apple

Type

Retail

Material (details)

Glass;Plastic

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3808232 DISPLEX Full Body Glass screen protector Apple Watch SE 40 mm, Watch SE (2. 5th Gen) 40 mm, Watch SE (3. 5th Gen) 40 mm

Description

Scope of delivery

  • DISPLEX Full Body Protector
  • Microfibre cloth
  • Wet cleaning cloth
  • Dust remover.