Maximum display cover: For more protection all around and the optimal usability the DISPLEX 3D/full cover protection film covers the entire display area
Scratch-resistant: Thanks to the surface hardness of 10H, the hardened glass effectively protects against scratches, for example through keys or coins in the trouser pocket
Impact protection: The glass of armor protects the display with extra hardened and rounded edges in case of an impact or shock. Compatible with commercial protective covers
Dirt-repellent: High-tech anti-fingerprint coating ensures less dirt retention on the display protection film and optimal display sensitivity
Perfect fit: Contours and openings are perfectly matched to the iPhone 17 Pro Max. The contours are specially designed to have precise openings for speakers and microphone, 3D/ haptic touch function (Apple) or the fingerprint sensors of all smartphone manufacturers are 100% supported
Technical specifications
Product type
Glass screen protector
Compatible with
iPhone 17 Pro Max
Suitable for
iPhone
Compatible with
Apple
Material (details)
Glass
Content
1 pc(s)
Factory colour
Transparent
UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3776697 DISPLEX Glass screen protector Apple iPhone 17 Pro Max 1 pc(s) 02256
Description
Full cover or 3D/ Curved Real Glass with EASY-ON Mount Master
Full cover or 3D/ Curved Safety glass Compared to 2D protective glasses, the DISPLEX full cover armored glasses (3D / Curved) cover not only the active but the entire display area. Full cover protection glass (3D/ Curved) is recommended in particular for curved displays, as it is adapted to the "round edges" of the Smartphone display and protects it optimally. This means maximum protection, optimum display use, without disturbing edges.
Easy to cover The DISPLEX protective glass is manufactured up to 5/100 mm exactly on the Smartphone contours and thus fits perfectly on your Smartphone. In addition, the protective film is ultra-thin. As such, all commercially available protective casings and cases with an armored glass foil can be used. Combined protection from DISPLEX Tempered Glass and your favorite case make your smartphone completely secure.
Anti-fingerprint coating The top layer of 4 layer technology consists of a high-tech plasma coating. The hydro- and oleophobic anti-fingerprint coating is grease- and dirt-resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often. Note: The DISPLEX Screen Protector also supports the 3D/ haptic touch (Apple) and the fingerprint sensors of all smartphone manufacturers.
High performance silicone After the protective glass has been mounted, the high-performance silicone ensures optimal adhesive properties and a clear look. The silicone has been adapted to all display coatings of various manufacturers so that the mobile phone protective film remains long-term and reliable. Even the appearance is not affected: Despite the display protection film, you can enjoy thrilling videos and photos with maximum transparency and color fidelity.
Simple, blister-free application The EASY-ON Mount Master makes fitting the Tempered Glass fast, easy and precise. The result: No skewed presence of the screen protector on the display, no hidden openings for speakers or microphones and, more importantly, no bubbles under the protective glass.
This text is machine translated.
Scope of delivery
Premium display protection glass (full cover)
EASY-ON MountMaster
Microfibre cloth
Wet cleaning cloth
Dust remover.
Hints
The smartphone shown is not included.
Description
Full cover or 3D/ Curved Real Glass with EASY-ON Mount Master
Full cover or 3D/ Curved Safety glass Compared to 2D protective glasses, the DISPLEX full cover armored glasses (3D / Curved) cover not only the active but the entire display area. Full cover protection glass (3D/ Curved) is recommended in particular for curved displays, as it is adapted to the "round edges" of the Smartphone display and protects it optimally. This means maximum protection, optimum display use, without disturbing edges.
Easy to cover The DISPLEX protective glass is manufactured up to 5/100 mm exactly on the Smartphone contours and thus fits perfectly on your Smartphone. In addition, the protective film is ultra-thin. As such, all commercially available protective casings and cases with an armored glass foil can be used. Combined protection from DISPLEX Tempered Glass and your favorite case make your smartphone completely secure.
Anti-fingerprint coating The top layer of 4 layer technology consists of a high-tech plasma coating. The hydro- and oleophobic anti-fingerprint coating is grease- and dirt-resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often. Note: The DISPLEX Screen Protector also supports the 3D/ haptic touch (Apple) and the fingerprint sensors of all smartphone manufacturers.
High performance silicone After the protective glass has been mounted, the high-performance silicone ensures optimal adhesive properties and a clear look. The silicone has been adapted to all display coatings of various manufacturers so that the mobile phone protective film remains long-term and reliable. Even the appearance is not affected: Despite the display protection film, you can enjoy thrilling videos and photos with maximum transparency and color fidelity.
Simple, blister-free application The EASY-ON Mount Master makes fitting the Tempered Glass fast, easy and precise. The result: No skewed presence of the screen protector on the display, no hidden openings for speakers or microphones and, more importantly, no bubbles under the protective glass.
This text is machine translated.
Scope of delivery
Premium display protection glass (full cover)
EASY-ON MountMaster
Microfibre cloth
Wet cleaning cloth
Dust remover.
Hints
The smartphone shown is not included.
What kind of Screen protector are you looking for?