• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Privacy Glass FC Glass screen protector Samsung Galaxy S25 ultra 1 pc(s) Privacy screen 02077

1/18
Product type
Glass screen protector
Compatible with
Galaxy S25 ultra
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Privacy Glass FC Glass screen protector

  • Extremely hard and scratch-resistant with a surface hardness of 10h
  • Extra-hard edges for the best impact and break protection
  • EASY-ON Eco mounting frame for blister-free application
  • Ultra thin for maximum transparency and color brilliance
  • Privacy filter for protection against unauthorized access
  • Protective sleeves compatible
  • Perfect fit for Samsung Galaxy S25 Ultra

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy S25 ultra

Suitable for

Smartphone

Compatible with

Samsung

Features

Privacy screen

Type

Retail

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3808265 DISPLEX Privacy Glass FC Glass screen protector Samsung Galaxy S25 ultra 1 pc(s) Privacy screen 02077

Security datasheet

Security datasheet 3808265 DISPLEX Privacy Glass FC Glass screen protector Samsung Galaxy S25 ultra 1 pc(s) Privacy screen 02077

Description

High-gloss coating and highly effective DISPLEX privacy technology not only protect your smartphone against knocks, bumps and scratches, but also offers genuine protection against curious eyes. Top Display protection - effective, safe and easy to apply.

This text is machine translated.

Scope of delivery

  • DISPLEX privacy screen protection glass (full cover)
  • EASY-ON Eco mounting frame
  • Microfibre cloth
  • Wet cleaning cloth
  • Dust remover.

Hints

The smartphone shown is not included.