• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX "Privacy Glass" Full Cover Privacy screen protector Apple iPhone 14, IPhone 13, iPhone 11 Pro 1 pc(s) 1706

1/5
Product type
Privacy screen protector
Compatible with
iPhone 14
IPhone 13
iPhone 11 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DISPLEX "Privacy Glass" Full Cover Privacy screen protector

  • Privacy filter provides effective screen protection against side-view viewingMaximum display cover: Extra protection all around through the entire display coverScratch-resistant: The hardened glass (surface hardness 10H) effectively protects against scratchesImpact protection: Display protection against an impact thanks to hardened edges. Protective sleeves compatibleContour and openings are perfectly tuned for the iPhone 13/13 Pro/14, the fingerprint sensor cannot be supportedSimple, blister-free mounting with EASY-ON mounting frame

Technical specifications

Product type

Privacy screen protector

Compatible with

iPhone 14

IPhone 13

iPhone 11 Pro

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Privacy screen filter

left/right

Content

1 pc(s)

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730498 DISPLEX "Privacy Glass" Full Cover Privacy screen protector Apple iPhone 14, IPhone 13, iPhone 11 Pro 1 pc(s) 1706

Description

PRIVACY Full Cover Real Glass with EASY-ON Eco mounting framePrivacy filterThanks to the special privacy filter that is integrated into the protective glass, the display light is only let through from a certain viewing angle. The built-in glare filter ensures that the display light is only emitted when looking directly at the device. From a viewing angle of 30 degrees on the side, the Privacy Filter Protection breaks the light and the display appears black. In this way the glass provides an effective protection against sideways glances of e.g. Neighbors of seats on a train, plane or bus. Note: The fingerprint function cannot be supported due to the privacy filter.Full cover or 3D/ Curved Safety glassCompared to 2D protective glasses, the DISPLEX full cover armored glasses (3D / Curved) cover not only the active but the entire display area. Particularly on curved displays, we recommend a full cover protection glass (3D/ Curved), as it is adapted to the "round edges" of the Smartphone display and protects it optimally. This means maximum protection, optimum display use, without disturbing edges.Glass and edge hardnessThe DISPLEX PanzerGlass has a hardness of 10H and is thus not only scratch-resistant, break-proof and shock-proof than comparable branded products, but also exceeds high-quality sapphire glass (9H), which is used in luxury watches. The edges, the zones and protective glass that are susceptible to breakage and shocks, are specially hardened, rounded off by multiple polishing and finished with a shock-absorbing edge (with full cover lenses). This complex production process makes the protective glass extremely resistant to impact, shock and breakage and is also particularly pleasant to use.Easy to coverThe DISPLEX protective glass is manufactured up to 5/100 mm exactly on the Smartphone contours and thus fits perfectly on your Smartphone. In addition, the protective film is ultra-thin. As such, all commercially available protective casings and cases with an armored glass foil can be used. Combined protection from DISPLEX Tempered Glass and your favorite case make your smartphone completely secure.Anti-fingerprint coatingThe top layer of 5 layer technology consists of a high-tech plasma coating. The hydrophobic anti-fingerprint coating is resistant to grease and dirt, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often.ShatterproofThe high-tech shatter protection from DISPLEX integrated in the real glass ensures absolute safety, even when the glass is broken. Due to the composite material of the second layer in the protective glass, it does not splinter and thus guarantees an absolutely safe use. And if there should be an emergency, and the protective glass has caught up a shock, fall or impact and is broken, then the DISPLEX protective glass can be removed from the display in one piece without any problem thanks to the integrated high-tech splitter protection.High performance siliconeAfter the protective glass has been mounted, the high-performance silicone ensures optimal adhesive properties and a clear look. The silicone has been adapted to all display coatings of various manufacturers so that the mobile phone protective film remains long-term and reliable. Even the appearance is not affected: Despite the display protection film, you can enjoy thrilling videos and photos with maximum transparency and color fidelity.Simple, blister-free applicationWith the EASY-ON Eco mounting frame and the associated video tutorial, the Tempered Glass can be installed quickly, easily and accurately. The result: No skewed presence of the screen protector on the display, no hidden openings for speakers or microphones and, more importantly, no bubbles under the protective glass. Good for the environment: The Eco mounting frame is made up to 100% of recyclable premium full carton and can be recycled with the recycled paper without any hesitation after use.

This text is machine translated.

Scope of delivery

  • DISPLEX privacy statement
  • EASY-ON mounting frame
  • Micro fiber cloth
  • Dust remover
  • Wet cleaning cloth.

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)