Highly effective 2-way Privacy filter protects the screen from scratches and damage and limits the field of view to +/- 30°. This means that from an angle of approx. 30° the display appears black, so that your privacy and sensitive data are protected against unwanted sideways glances. It supports compliance with the German Data Protection Act (GDPR). Thanks to the re-removable mounting with Air Adsorption technology, the Privacy Safe privacy filter can be quickly and easily attached and removed, and is easy to wash on both sides with water and cleaning agents. Laptop connections are also possible without removing.The glossy surface provides a clear view and maximum color brilliance on the screen, especially indoors and in medium to dark light conditions.The integrated Bluelight filter reduces harmful, shortwave blue light, which relieves the eyes and reduces the likelihood of blue light-related eye irritation and sleep disturbances.Unrestricted touch sensitivity: The Privacy Safe Privacy Screen Filter has no irritating effect on the touch and scroll properties of the display. The display can be used without restriction - as if a Privacy Filter were not mounted. Pens/pencils are also supported (depending on model). Secure the camera function with a universal recess. Camera slider function is retained. Includes practical protective cover made from natural felt for safe storage and protected transport.
This text is machine translated.
Scope of delivery
DISPLEX privacy safe Privacy screen filter
Felt transport protection sleeve
Wet cleaning cloth
Micro-fiber cloth
Hints
The displayed notebook is not included.
Description
Highly effective 2-way Privacy filter protects the screen from scratches and damage and limits the field of view to +/- 30°. This means that from an angle of approx. 30° the display appears black, so that your privacy and sensitive data are protected against unwanted sideways glances. It supports compliance with the German Data Protection Act (GDPR). Thanks to the re-removable mounting with Air Adsorption technology, the Privacy Safe privacy filter can be quickly and easily attached and removed, and is easy to wash on both sides with water and cleaning agents. Laptop connections are also possible without removing.The glossy surface provides a clear view and maximum color brilliance on the screen, especially indoors and in medium to dark light conditions.The integrated Bluelight filter reduces harmful, shortwave blue light, which relieves the eyes and reduces the likelihood of blue light-related eye irritation and sleep disturbances.Unrestricted touch sensitivity: The Privacy Safe Privacy Screen Filter has no irritating effect on the touch and scroll properties of the display. The display can be used without restriction - as if a Privacy Filter were not mounted. Pens/pencils are also supported (depending on model). Secure the camera function with a universal recess. Camera slider function is retained. Includes practical protective cover made from natural felt for safe storage and protected transport.
This text is machine translated.
Scope of delivery
DISPLEX privacy safe Privacy screen filter
Felt transport protection sleeve
Wet cleaning cloth
Micro-fiber cloth
Hints
The displayed notebook is not included.
What kind of Screen protector are you looking for?