• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Real Glass + Case Sleeve + screen protector set Samsung Galaxy S26+ Transparent 02222

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Real Glass + Case Sleeve + screen protector set

  • Transparent protective sleeve: Protects and holds reliably - with pleasant grip, raised pressure points and camera protection. Extra thin (0.12cm) and ultra light
  • Scratch-resistant: Thanks to the surface hardness of 10H, the hardened glass effectively protects against scratches, for example through keys or coins in the trouser pocket.
  • Impact protection: The glass of armor protects the display with extra hardened and rounded edges in case of an impact or shock. Compatible with commercial protective covers
  • Dirt-repellent: High-tech anti-fingerprint coating ensures less dirt retention on the display protection film and optimal display sensitivity
  • Perfect fit: Contours and openings are perfectly matched to the S26+. The contours are specially designed to have precise openings for speakers and microphone, 3D/ haptic touch function (Apple) or the fingerprint sensors of all smartphone manufacturers are 100% supported
  • This text is machine translated.

Technical specifications

Product type

Sleeve + screen protector set

Compatible with

Samsung

Compatible with

Galaxy S26+

Factory colour

Transparent

Documents & Downloads

Security datasheet

Security datasheet 3808291 DISPLEX Real Glass + Case Sleeve + screen protector set Samsung Galaxy S26+ Transparent 02222

Description

Scope of delivery

  • DISPLEX display protection glass
  • EASY-ON MountMaster
  • Protective cover (transparent)
  • Microfibre cloth
  • Wet cleaning cloth
  • Dust remover.

Hints

The smartphone shown is not included.