Scratch-resistant: Thanks to the surface hardness of 10H, the hardened glass effectively protects against scratches, for example through keys or coins in the trouser pocket
Impact protection: The glass of armor protects the display with extra hardened and rounded edges in case of an impact or shock. Compatible with commercial protective covers
Best-in-class quality: DISPLEX has been awarded several times as the test winner by specialist media. This display protection is the most sold in Germany
Dirt-repellent: High-tech anti-fingerprint coating ensures less dirt retention on the display protection film and optimal display sensitivity
Perfect fit: Contours and openings are perfectly matched to the iPhone 17. The contours are specially designed to have precise openings for speakers and microphone, 3D/ haptic touch function (Apple) or the fingerprint sensors of all smartphone manufacturers are 100% supported
This text is machine translated.
Technical specifications
Product type
Glass screen protector
Compatible with
iPhone 17
Suitable for
iPhone
Compatible with
Apple
Features
Anti-fingerprint
Type
Retail
Material (details)
Glass
Content
1 pc(s)
Factory colour
Transparent
UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3808243 DISPLEX Real Glass Glass screen protector Apple iPhone 17 1 pc(s) Anti-fingerprint 02250
Scope of delivery
Display protection glass
EASY-ON MountMaster
Microfibre cloth
Wet cleaning cloth
Dust remover.
Hints
The smartphone shown is not included.
Description
Scope of delivery
Display protection glass
EASY-ON MountMaster
Microfibre cloth
Wet cleaning cloth
Dust remover.
Hints
The smartphone shown is not included.
What kind of Screen protector are you looking for?