• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Real Glass Glass screen protector Samsung Galaxy A54 5G 1 pc(s) Scratch-proof, Anti-fingerprint 01803

1/9
Product type
Glass screen protector
Compatible with
Galaxy A54 5G
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DISPLEX Real Glass Glass screen protector

  • Scratch-resistant: The hardened glass (surface hardness 10H) effectively protects against scratches
  • Impact protection: Display protection against an impact thanks to hardened edges. Protective sleeves compatible
  • Dirt-repellent: High-tech anti-fingerprint coating for less contamination, best touch function
  • Contour and openings are perfectly matched to Samsung Galaxy A54 5G, 3D/ haptic touch resp Fingerprint sensors are supported
  • Simple, blister-free mounting with EASY-ON Eco-mounting frame (full carton, 100% recyclable)

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy A54 5G

Suitable for

Smartphone

Compatible with

Samsung

Suitable for

16,3 cm (6,4")

Features

Scratch-proof

Anti-fingerprint

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Weight

0

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2896520 DISPLEX Real Glass Glass screen protector Samsung Galaxy A54 5G 1 pc(s) Scratch-proof, Anti-fingerprint 01803

Description

Real Glass (2D) with EASY-ON Eco mounting frame

Glass and edge hardness
The DISPLEX PanzerGlass has a hardness of 10H and is thus not only scratch-resistant, break-proof and shock-proof than comparable branded products, but also exceeds high-quality sapphire glass (9H), which is used in luxury watches. The edges, the zones and protective glass that are susceptible to breakage and shocks, are specially hardened, rounded off by multiple polishing and finished with a shock-absorbing edge (with full cover lenses). This complex production process makes the protective glass extremely resistant to impact, shock and breakage and is also particularly pleasant to use.

Easy to cover
The DISPLEX protective glass is manufactured up to 5/100 mm exactly on the Smartphone contours and thus fits perfectly on your Smartphone. In addition, the protective film is ultra-thin. As such, all commercially available protective casings and cases with an armored glass foil can be used. Combined protection from DISPLEX Tempered Glass and your favorite case make your smartphone completely secure.

Anti-fingerprint coating
The top layer of 4 layer technology consists of a high-tech plasma coating. The hydrophobic anti-fingerprint coating is resistant to grease and dirt, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often. Note: The DISPLEX Screen Protector also supports the 3D/ haptic touch (Apple) and the fingerprint sensors of all smartphone manufacturers.

Shatterproof
The high-tech shatter protection from DISPLEX integrated in the real glass ensures absolute safety, even when the glass is broken. Due to the composite material of the second layer in the protective glass, it does not splinter and thus guarantees an absolutely safe use. And if there should be an emergency, and the protective glass has caught up a shock, fall or impact and is broken, then the DISPLEX protective glass can be removed from the display in one piece without any problem thanks to the integrated high-tech splitter protection.

High performance silicone
After the protective glass has been mounted, the high-performance silicone ensures optimal adhesive properties and a clear look. The silicone has been adapted to all display coatings of various manufacturers so that the mobile phone protective film remains long-term and reliable. Even the appearance is not affected: Despite the display protection film, you can enjoy thrilling videos and photos with maximum transparency and color fidelity.

Simple, blister-free application
With the EASY-ON Eco mounting frame and the associated video tutorial, the Tempered Glass can be installed quickly, easily and accurately. The result: No skewed presence of the screen protector on the display, no hidden openings for speakers or microphones and, more importantly, no bubbles under the protective glass. Good for the environment: The Eco mounting frame is made up to 100% of recyclable full carton and can be recycled with the recycled paper without any hesitation.

This text is machine translated.

Scope of delivery

  • Display protection glass
  • EASY-ON Eco mounting frame
  • Micro fiber cloth
  • Dust remover
  • Wet cleaning cloth.

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)