• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Real Glass Glass screen protector Samsung Galaxy S26 1 pc(s) Anti-fingerprint 02228

1/7
Product type
Glass screen protector
Compatible with
Galaxy S26
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Real Glass Glass screen protector

  • Scratch-resistant: Thanks to the surface hardness of 10H, the hardened glass effectively protects against scratches, for example through keys or coins in the trouser pocket
  • Impact protection: The glass of armor protects the display with extra hardened and rounded edges in case of an impact or shock. Compatible with commercial protective covers
  • Best-in-class quality: DISPLEX has been awarded several times as the test winner by specialist media. This display protection is the most sold in Germany
  • Dirt-repellent: High-tech anti-fingerprint coating ensures less dirt retention on the display protection film and optimal display sensitivity
  • Perfect fit: Contours and openings are perfectly matched to the S26+. The contours are specially designed to have precise openings for speakers and microphone, 3D/ haptic touch function (Apple) or the fingerprint sensors of all smartphone manufacturers are 100% supported
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy S26

Suitable for

Smartphone

Compatible with

Samsung

Features

Anti-fingerprint

Type

Retail

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3808298 DISPLEX Real Glass Glass screen protector Samsung Galaxy S26 1 pc(s) Anti-fingerprint 02228

Description

Scope of delivery

  • Display protection glass
  • EASY-ON MountMaster
  • Microfibre cloth
  • Wet cleaning cloth
  • Dust remover.

Hints

The smartphone shown is not included.