• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Tablet Glass Glass screen protector Apple iPad 10.9" (10. Gen, 2022) 1 pc(s) Anti-fingerprint, Scratch-proof 017

1/6
Product type
Glass screen protector
Compatible with
iPad 10.9" (10. Gen, 2022)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DISPLEX Tablet Glass Glass screen protector

  • Scratch-resistant: The extremely hard glass coating (surface hardness 9H) effectively protects against scratches
  • Unbreakable: The innovative composite material combines the surface hardness of glass with the flexibility of plastic
  • Ultra thin and crystal clear - pin sharp, brilliant colors [Ultra-HD] and clear tablet fun. Protective sleeves compatible
  • Dirt-repellent: High-tech anti-fingerprint coating for less contamination, best touch function
  • Contour and openings are perfectly tuned for the Apple iPad 10.9" (10. 5th Gen , 2022) - Made in Germany
  • Simple, blister-free mounting with EASY-ON Eco-mounting frame (full carton, 100% recyclable)

Technical specifications

Product type

Glass screen protector

Compatible with

iPad 10.9" (10. Gen, 2022)

Suitable for

Pad

Compatible with

Apple

Suitable for

27,7 cm (10,9")

Features

Anti-fingerprint

Scratch-proof

Content

1 pc(s)

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2896570 DISPLEX Tablet Glass Glass screen protector Apple iPad 10.9" (10. Gen, 2022) 1 pc(s) Anti-fingerprint, Scratch-proof 017

Description

Tablet Glass (9H), unbreakable, ultra-thin, invisible, with EASY-ON Eco mounting frame

The DISPLEX tablet glass is a combination of conventional reinforced glass and innovative, unbreakable premium PET protective film. With a surface hardness of 9H it offers an excellent protection against scratches and other damages. At the same time, it is ultra-thin with 0.3 mm, resistant, flexible or flexible and therefore unbreakable. The DISPLEX tablet glass is manufactured in Straubing with state-of-the-art laser technology and adapted exactly to the shape of the tablet display – Made in Germany. The unrestricted functionality, color brilliance and shell compatibility are guaranteed naturally.

Easy to cover
The DISPLEX tablet glass is made up to 5/100 mm exact on the tablet display contours and therefore fits perfectly on your tablet. In addition, the protective film is ultra-thin. Thus you can safely use commercial protective covers and cases with reinforced glass film. A combined protection made of DISPLEX tablet glass and your favorite cover ensure optimum protection for your tablet.

Anti-fingerprint coating
The top layer of our 4-layer technology consists of a high-tech plasma coating. The hydro- and oleophobic anti-fingerprint coating is grease- and dirt-resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often. Note: The DISPLEX tablet protection also supports smart tablet writing accessories such as the Apple pencil or the Samsung S pen.

High performance silicone
After the protective glass has been mounted, the high-performance silicone ensures optimal adhesive properties and a clear look. The silicone has been adapted to all display coatings of various manufacturers to ensure long-term and reliable use of the tablet protective film. Even the appearance is not affected: Despite the display protection film you can enjoy packing videos and photos with maximum transparency and brilliant colors [Ultra HD quality].

Simple, blister-free application
With the EASY-ON Eco mounting frame, installing Tablet Glass is quick, easy and accurate. The result: No skewed presence of the screen protector on the display, no hidden openings for speakers or microphones and, more importantly, no bubbles under the protective glass. Good for the environment: The Eco mounting frame is made up to 100% of recyclable full carton and can be recycled with the recycled paper without any hesitation.

This text is machine translated.

Scope of delivery

  • DISPLEX tablet glass
  • Easy-On Eco mounting frame
  • Micro fiber cloth
  • Dust remover
  • Wet cleaning cloth
  • Applicator
  • Installation instructions.

Hints

The tablet shown is not included.

More interesting products

(*All information is plus legal VAT)