• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Intelligent Flight Battery Scale model battery pack (Li-ion) Suitable for: DJI Mini 4 Pro, DJI Mini 4 Pro (DJI RC 2)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DJI mini 4 Pro intelligent flight battery

  • Offers a max. Flight time of 34 minutes* so you can fly and record smoothly.

Technical specifications

Product type

Scale model battery pack (Li-ion)

Technology

Li-ion

Suitable for

DJI Mini 4 Pro

DJI Mini 4 Pro (DJI RC 2)

DJI Mini 4 Pro Fly More Combo (DJI RC 2)

Capacity (mAh, Ah)

2590 mAh

Weight

77.9 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2965843 DJI Intelligent Flight Battery Scale model battery pack (Li-ion) Suitable for: DJI Mini 4 Pro, DJI Mini 4 Pro (DJI RC 2)

Description

With a flight time of the DJI Mini 4 pro of max. 34 minutes you can fly smoothly and record videos.

This text is machine translated.

Features

  • BWX140-2590-7.32. Model
  • Weight: approx 77.9 g
  • Capacity 2,590 mAh
  • Nominal voltage: 7.32 V
  • Max. Charging voltage 8.6 V
  • Accumulator type Li-ion
  • Energy: 18.96 Wh
  • Charging time: 70 minutes (with the DJI 30W USB-C charger and aircraft mounted battery)
  • 58 minutes (with the DJI 30W USB-C charger and battery in the two-way charging station)
  • Charging temperature 5 °C to 40 °C.
  • Recommended battery chargers: DJI 30W USB-C charger or other USB power delivery chargers

Scope of delivery

  • 1 Intelligent Flight Battery

Hints

* Tested in a controlled environment. The specific test conditions were as follows: Forward flight at a constant speed of 21.6 km/h in a wind-still laboratory environment at 20 meters above sea level, in photo mode (without photo recording during flight), with obstacle avoidance switched off and from 100 % battery level to 0% . Actual results may vary depending on environment, usage, and firmware version.

More interesting products

(*All information is plus legal VAT)