• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Mavic 4 Pro 512GB Creator Combo Quadcopter RtF Camera drone, Pro Grey

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,085.00 / piece)
€ 4,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

DJI Mavic 4 Pro 512GB Creator Combo with DJI RC Pro 2

  • Quadrocopter 27 m/s 4 rotors 41000 m gray
  • Easy to operate
  • WLAN Bluetooth
  • 100 MP 12288 x 8192 Pixel CMOS 101.6 / 3 mm (4 / 3") 120 fps
  • Lithium-Ion (Li-Ion) 6654 mAh 95.3 Wh

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • Third camera mega pixel (approx.): 50 MP
  • Third camera sensor type: CMOS
  • Third camera optical sensor size: 25.4/1.5 mm (1/1.5")
  • Battery technology: Lithium-ion (Li-ion)
Model version

RtF

Product type

Quadcopter

Type

Quadcopters

Flight duration

51 min

Use

Camera drone

Pro

Charging time

51 min

Use

Professional aerial photography

Surveillance

Resolution

100 MP

Series

Mavic 4 Pro

Video resolution

6016 x 3384 Pixel

4096 x 2160 Pixel

3840 x 2160 Pixel

1920 x 1080 Pixel

2160 x 3840 Pixel

Frames per second

60

Model aircraft features

Navigation

3D Infrared Sensor

Obstacle recognition (Forward, Backward, Upward, Downward, Left, Right)

incl. GPS

Object tracking

Return to Home

incl. 2 batteries

Image stabilisation (camera)

3-axis gimbal

Dim

(L x W x H) 328.7 x 390.5 x 135.2 mm

Main rotor Ø

267 mm

Weight

1.06 kg

Battery

4S Li-Ion / 6654 mAh

Weight class

0 - 249 kg

Class

C2

A1/A2 pilot certificate required

Yes

UAS Reg ID label required

Yes

Recommended minimum age

16 years

Factory colour

Grey

Model

Mavic 4 Pro 512GB Creator Combo

Width

390.5 mm

Height

135.2 mm

Length

328.7 mm

Sound pressure level

83 dBa

Take-off weight

1.063 kg

Bluetooth

5.1

Bluetooth

Yes

Depth

328.7 mm

Battery capacity

6654 mAh

Battery voltage

14.32 V

Sensor type

CMOS

64 GB

Wi-Fi

Yes

Operating temperature (T-T)

-10 - 40 °C

Easy to use

yes

AC adapter included

yes

Memory card slot(s)

yes

Optical sensor size

101,6 / 3 mm (4 / 3")

Maximum ascent speed

10 m/s

Maximum descent speed

10 m/s

Number of rotors

4 Rotoren

Maximum operating distance

41000 m

Number of propeller blades

2

Maximum pitch angular velocity

35 °/Sekunde

Maximum wind resistance

12 m/s

Maximum speed

27 m/s

Hovering time (max)

45 min

Maximum flight time

51 min

Maximum flight altitude

6000 m

Mechanical tilt range

-164 - 160°

Spare propeller(s) included

yes

Carrying case

yes

Format equivalent (lens)

2.8 cm

Maximum control speed (tilt)

100 °/Sekunde

Lowest latency

130 ms

Second camera megapixel (approx.)

48 MP

Second camera optical sensor size

25,4 / 1,3 mm (1 / 1.3")

Battery weight

332 g

Minimum aperture number

11

Maximum aperture number

2

Megapixel (approx.)

100 MP

Maximum memory card size

42 GB

Maximum video resolution

12288 x 8192 p

Maximum frame rate

120 fps

Built-in camera

yes

Battery capacity

95.3 Wh

Included memory card size

512 GB

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3453243 DJI Mavic 4 Pro 512GB Creator Combo Quadcopter RtF Camera drone, Pro Grey

Information

Information 3453243 DJI Mavic 4 Pro 512GB Creator Combo Quadcopter RtF Camera drone, Pro Grey

Information 3453243 DJI Mavic 4 Pro 512GB Creator Combo Quadcopter RtF Camera drone, Pro Grey

Information 3453243 DJI Mavic 4 Pro 512GB Creator Combo Quadcopter RtF Camera drone, Pro Grey

Description

Enter a new era of aerial photography with the DJI Mavic 4 Pro. This flagship drone was developed for professionals and has a 100 MP Hasselblad main camera and versatile CMOS dual telecameras for incomparable details. The Infinity 360-degree gimbal ensures limitless creative angles, while 0.1-lux omnidirectional detection at night and O4+ video transmission ensures safe and seamless operation. The Mavic 4 Pro is not only an upgrade; it is a complete redefinition of high-performance drone photography.

We present a ground-breaking three-camera system designed for maximum versatility. Each lens excels and captures everything from wide angle scenes to highly detailed tele images. A key innovation in all three cameras is Dual native ISO fusion, which intelligently combines ISO settings to unlock details and a dynamic range that was previously unreachable. Additionally open your artistic Vision with high-resolution RAW-stacking (up to 5 pictures), together with free panoramas and motive focusing – all accessible to the camera.

The 4/3 CMOS Hasselblad camera has a brand new 100 MP sensor and the Hasselblad Natural Color Solution (HNCS) for unsurpassed color accuracy. Capture breath-taking sharp, detailed 100 MP images that offer an enormous flexibility in the post-processing. The newly developed lens delivers an unbelievable sharpness via its versatile f/2.0 to f/11 aperture and is perfect for clean recordings under poor light conditions and dramatic 10-ray star effects.

Use the Infinity Gimbal camera to explore new creative possibilities. This innovative design enables a complete 360° rotation and offers an incomparable control over the perspective of your camera. Capture dramatic Dutch Angles directly with the camera or create dynamic, flowing aerial pictures with movements that go beyond traditional boundaries.

ActiveTrack 360° provides a stable, cinematic tracking even under poor light conditions. Once activated, the Mavic 4 Pro keeps the subject in focus, even if the lower part of the body is partially covered by bushes or if it stands on a bridge. It can also detect vehicles at a distance of up to 200 meters with direction detection and thus enables professional automotive kinematics.

Unleash your creativity with no limits. The optimized aerodynamic design of the Mavic 4 Pro, its efficient drive system and the 95 Wh battery enable flight times of up to 51 minutes, maximum speeds of up to 90 km/h and a range of 41 km. This enhanced operating window means that you can handle every task, from the extensive location search and complex maneuvers to detailed time-lapse shots and breathtaking tele panoramas.

Improve your air recordings with the Mavic 4 Pro 512GB Creator Combo. Thanks to the integrated 512 GB high-speed memory you can record longer, without having to discharge the film material. Capture stunning, vibrant footage with 10-bit 4:2:2 video recording and all-I encoding, WAS gives you more creative freedom in post production. This combo-package contains the DJI RC Pro 2 remote control, which has a 7-inch monitor with high brightness and rotation function and thus offers you a clear and comfortable view of your recordings.

This text is machine translated.