
Number
DJI Mavic 4 Pro Fly More Combo 4 rotors Quadrocopter 100 MP 12288 x 8192 pixels 6654 mAh gray
Highlights & Details
- Quadrocopter 27 m/s 4 rotors 41000 m gray
- Easy to operate
- WLAN Bluetooth
- 100 MP 12288 x 8192 Pixel CMOS 101.6 / 3 mm (4 / 3") 120 fps
- Lithium-Ion (Li-Ion) 6654 mAh 95.3 Wh
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Third camera mega pixel (approx.): 50 MP
- Third camera sensor type: CMOS
- Third camera optical sensor size: 25.4/1.5 mm (1/1.5")
- Battery technology: Lithium-ion (Li-ion)
- Model version
RtF
- Type
Quadcopters
- Flight duration
51 min
- Charging time
80 min
- Resolution
100 MP
- Video resolution
6016 x 3384 Pixel
4096 x 2160 Pixel
3840 x 2160 Pixel
1920 x 1080 Pixel
2160 x 3840 Pixel
- Frames per second
60
- Model aircraft features
Navigation
3D Infrared Sensor
Obstacle recognition (Forward, Backward, Upward, Downward, Left, Right)
incl. GPS
Object tracking
Return to Home
incl. 2 batteries
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 328.7 x 390.5 x 135.2 mm
- Main rotor Ø
267 mm
- Weight
1.06 kg
- Battery
4S Li-Ion / 6654 mAh
- Weight class
0 - 249 kg
- Class
C2
- A1/A2 pilot certificate required
Yes
- UAS Reg ID label required
Yes
- Bluetooth
5.1
- Bluetooth
Yes
- Factory colour
Grey
- Depth
328.7 mm
- Height
135.2 mm
- Length
328.7 mm
- Width
390.5 mm
- Recommended minimum age
16 years
- Use
Professional aerial photography
Surveillance
- Series
Mavic 4 Pro
- Use
Camera drone
Pro
- Model
Mavic 4 Pro Fly More Combo
- Battery capacity
6654 mAh
- Battery voltage
14.32 V
- Sound pressure level
83 dBa
- Take-off weight
1.063 kg
- Sensor type
CMOS
64 GB
- Wi-Fi
Yes
- UKCA
yes
- Product type
Quadcopter
- Operating temperature (T-T)
-10 - 40 °C
- Easy to use
yes
- AC adapter included
yes
- Memory card slot(s)
yes
- Optical sensor size
101,6 / 3 mm (4 / 3")
- Maximum ascent speed
10 m/s
- Maximum descent speed
10 m/s
- Number of rotors
4 Rotoren
- Maximum operating distance
41000 m
- Number of propeller blades
2
- Maximum pitch angular velocity
35 °/Sekunde
- Maximum wind resistance
12 m/s
- Maximum speed
27 m/s
- Hovering time (max)
45 min
- Maximum flight time
51 min
- Maximum flight altitude
6000 m
- Mechanical tilt range
-164 - 160°
- Spare propeller(s) included
yes
- Carrying case
yes
- Format equivalent (lens)
2.8 cm
- Maximum control speed (tilt)
100 °/Sekunde
- Lowest latency
130 ms
- Second camera megapixel (approx.)
48 MP
- Second camera optical sensor size
25,4 / 1,3 mm (1 / 1.3")
- Battery weight
332 g
- Batteries included
yes
- Minimum aperture number
11
- Maximum aperture number
2
- Megapixel (approx.)
100 MP
- Maximum memory card size
42 GB
- Maximum video resolution
12288 x 8192 p
- Maximum frame rate
120 fps
- Built-in camera
yes
- Battery capacity
95.3 Wh
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443396 DJI Mavic 4 Pro Fly More Combo (DJI RC 2) Incl. Smart Controller Quadcopter RtF Camera drone, Pro Grey
User & Safety Instructions 3443396 DJI Mavic 4 Pro Fly More Combo (DJI RC 2) Incl. Smart Controller Quadcopter RtF Camera drone, Pro Grey
Security datasheet
Security datasheet 3443396 DJI Mavic 4 Pro Fly More Combo (DJI RC 2) Incl. Smart Controller Quadcopter RtF Camera drone, Pro Grey
Description
We present a ground-breaking three-camera system designed for maximum versatility. Each lens excels and captures everything from wide angle scenes to highly detailed tele images. A key innovation in all three cameras is Dual native ISO fusion, which intelligently combines ISO settings to unlock details and a dynamic range that was previously unreachable. Additionally open your artistic Vision with high-resolution RAW-stacking (up to 5 pictures), together with free panoramas and motive focusing – all accessible to the camera.
The 4/3 CMOS Hasselblad camera has a brand new 100 MP sensor and the Hasselblad Natural Color Solution (HNCS) for unsurpassed color accuracy. Capture breath-taking sharp, detailed 100 MP images that offer an enormous flexibility in the post-processing. The newly developed lens delivers an unbelievable sharpness via its versatile f/2.0 to f/11 aperture and is perfect for clean recordings under poor light conditions and dramatic 10-ray star effects.
Use the Infinity Gimbal camera to explore new creative possibilities. This innovative design enables a complete 360° rotation and offers an incomparable control over the perspective of your camera. Capture dramatic Dutch Angles directly with the camera or create dynamic, flowing aerial pictures with movements that go beyond traditional boundaries.
ActiveTrack 360° provides a stable, cinematic tracking even under poor light conditions. Once activated, the Mavic 4 Pro keeps the subject in focus, even if the lower part of the body is partially covered by bushes or if it stands on a bridge. It can also detect vehicles at a distance of up to 200 meters with direction detection and thus enables professional automotive kinematics.
Unleash your creativity with no limits. The optimized aerodynamic design of the Mavic 4 Pro, its efficient drive system and the 95 Wh battery enable flight times of up to 51 minutes, maximum speeds of up to 90 km/h and a range of 41 km. This enhanced operating window means that you can handle every task, from the extensive location search and complex maneuvers to detailed time-lapse shots and breathtaking tele panoramas.
This text is machine translated.
Scope of delivery
- 1x DJI Mavic Pro Fly
- 1x control device
- 2x USB-C cable
- 3x spare propeller
- 1x 100W USB-C power supply
- Storage case
- Carrying case
- Charging stroke for parallel charging


















