
Number
Highlights & Details
POTENSIC APM2532811 ATOM 2 FLY MORE COMBO WITH RC PTD 1
- 8K photos & 4K HDR-videos
- 1/2" sensor & F1.8 aperture
- AI-Night/AI-Quickshots/AI-Visual consequences
- PTD 1 RC & 5.5" FHD screen and 700 nits & 10KM transmission
- Panorama/vertical recording/BRK/INTERVAL-Timer
- Below 249g
- Class-C0
Technical specifications
- Model version
RtF
- Flight duration
32 min
- Charging time
1.3 h
- Resolution
48 MP
- Video resolution
3840 x 2160 Pixel
2704 x 2028 Pixel
2704 x 1520 Pixel
1696 x 3000 Pixel
1920 x 1440 Pixel
1920 x 1080 Pixel
1080 x 1920 Pixel
- Model aircraft features
Auto lift-off/landing
Image stabilizer
incl. 2 batteries
incl. radio control
incl. GPS
incl. camera
Object tracking
Navigation
ToF Infrared Sensor Measurement
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 300 x 242 x 58 mm
- Main rotor Ø
119.4 mm
- Weight
161 g
- Battery
3x 2S Li-Ion / 2230 mAh
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
No
- UAS Reg ID label required
Yes
- Factory colour
Grey
- Height
58 mm
- Length
300 mm
- Width
242 mm
- Recommended minimum age
16 years
- Use
Professional aerial photography
- Series
ATOM 2
- Use
Camera drone
GPS function
- Model
ATOM 2 Fly More Combo with PTD 1
- Take-off weight
0.245 kg
- Product type
Quadcopter
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3630399 Potensic ATOM 2 Fly More Combo (RC PTD 1) Quadcopter RtF Camera drone, GPS function Grey
Description
& -: ATOM 2 GPS drone with an advanced /------ delivers pin-sharp and vivid - with precise color reproduction. The -- ensures maximum stability, while the .- delivers outstanding results even in low light.
, . : With the improved directional antenna and advanced .-tech, the ATOM 2 camera drone achieves stable control and a smooth / HD live transmission up to . The PTD 1 remote control provides up to . Operating time and can be set per in only . Charge to % - for less waiting and more flight time.
- & -: Powered by our own AI model, ATOM 2 features advanced object locking and imaging technology. The intelligent AI-sequence offers three specialized modes – parallel, spotlight and sequences – for an automatic, precise tracking and perfect outdoor recording. At the same time the AI-night mode optimizes the brightness, reduces the image noise and captures crystal-clear details even in darkness.
Ä : ATOM 2 offers numerous photo modes - including , and - as well as new video modes such as - and hyperlapse that bring cinematic magic to life.
& : ATOM 2 combines precise -, automatic take-off and landing as well as Smart - and - for effortless flights with professional control.
: The exclusive Potentical Care service, available in " ", offers you comprehensive protection from , ß, ä and even . The service can be purchased within 48 hours of activating your drone. (Note: The service is only available in the countries and regions we support.)
, : With a take-off weight of the ATOM 2 meets the -, which is necessary in most countries ü. The new, allows you easy access and convenient transportation, so you're ready to capture exciting moments at any time.
. , , . : The Fly More Combo contains three smart batteries and one. Each battery offers up to 32 minutes of flight time, so you total uninterrupted flying pleasure. With the parallel charging station all three batteries are charged in only , fully – for minimum waiting time.
This text is machine translated.
Scope of delivery
- ATOM 2 camera drone
- Remote control PTD-1
- 3 x 7.7 V 2230 mAh 2S Li-ion battery
- Powerful parallel-charging hub
- Powerful switch adapter for the charging hub
- USB charging cable (type C) for remote control and battery
- Gimbal cover
- Propeller bracket
- Screwdrivers
- 8 x replacement propeller
- 8 x replacement propeller screws
- Quick start guide
- Instructions for the charging station
- Carrying case




























